


ECMT1V1714H-470-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1714H-470-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1714H-470-R |
Description | CMC 47MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 2Ohm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.630" W (17.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 0.551" (14.00mm) |
Inductance @ Frequency 47 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,056 | £1.03823 | £1,096.37 |
| Unit Price without VAT: | £1.03823 |
|---|---|
| Unit Price with VAT: | £1.24588 |

