
EC1D60K487CCDA | |
|---|---|
DigiKey Part Number | 283-EC1D60K487CCDA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC1D60K487CCDA |
Description | CAP EC1D 600VDC 480UF K D76X101M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 480 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 4.016" (102.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £83.47917 | £2,003.50 |
| Unit Price without VAT: | £83.47917 |
|---|---|
| Unit Price with VAT: | £100.17500 |

