
EC1D1FK507HJDB | |
|---|---|
DigiKey Part Number | 283-EC1D1FK507HJDB-ND |
Manufacturer | |
Manufacturer Product Number | EC1D1FK507HJDB |
Description | CAP EC1D 1500VDC 500UF K D116X16 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 6.339" (161.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £131.40000 | £131.40 |
| 10 | £116.17100 | £1,161.71 |
| 50 | £110.06940 | £5,503.47 |
| Unit Price without VAT: | £131.40000 |
|---|---|
| Unit Price with VAT: | £157.68000 |

