
E9X400061X04 | |
|---|---|
DigiKey Part Number | 283-E9X400061X04TR-ND - Tape & Reel (TR) 283-E9X400061X04CT-ND - Cut Tape (CT) 283-E9X400061X04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X400061X04 |
Description | CRYSTAL 2016 40MHZ 6PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.12000 | £1.20 |
| 25 | £0.11360 | £2.84 |
| 50 | £0.10900 | £5.45 |
| 100 | £0.10450 | £10.45 |
| 250 | £0.09884 | £24.71 |
| 500 | £0.09474 | £47.37 |
| 1,000 | £0.09082 | £90.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10687 | £320.61 |
| 6,000 | £0.10245 | £614.70 |
| 9,000 | £0.09995 | £899.55 |
| 15,000 | £0.09689 | £1,453.35 |
| 21,000 | £0.09492 | £1,993.32 |
| 30,000 | £0.09288 | £2,786.40 |
| 36,000 | £0.09185 | £3,306.60 |
| 72,000 | £0.08806 | £6,340.32 |
| 75,000 | £0.08784 | £6,588.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

