
E9X160101G01 | |
|---|---|
DigiKey Part Number | 283-E9X160101G01TR-ND - Tape & Reel (TR) 283-E9X160101G01CT-ND - Cut Tape (CT) 283-E9X160101G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X160101G01 |
Description | CRYSTAL 2016 16MHZ 10PF 10PPM |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12600 | £1.26 |
| 50 | £0.11440 | £5.72 |
| 100 | £0.10970 | £10.97 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

