
E5X480181G01 | |
|---|---|
DigiKey Part Number | 283-E5X480181G01TR-ND - Tape & Reel (TR) 283-E5X480181G01CT-ND - Cut Tape (CT) 283-E5X480181G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X480181G01 |
Description | CRYSTAL 5032 48MHZ 18PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 18pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±15ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.57400 | £5.74 |
| 25 | £0.54280 | £13.57 |
| 50 | £0.52020 | £26.01 |
| 100 | £0.49860 | £49.86 |
| 250 | £0.47148 | £117.87 |
| 500 | £0.45200 | £226.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49122 | £491.22 |
| 2,000 | £0.47092 | £941.84 |
| 3,000 | £0.45944 | £1,378.32 |
| 5,000 | £0.44538 | £2,226.90 |
| 7,000 | £0.43636 | £3,054.52 |
| 10,000 | £0.42701 | £4,270.10 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

