
E5X245182Y01 | |
|---|---|
DigiKey Part Number | 283-E5X245182Y01TR-ND - Tape & Reel (TR) 283-E5X245182Y01CT-ND - Cut Tape (CT) 283-E5X245182Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X245182Y01 |
Description | CRYSTAL 5032 24.576MHZ 18PF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.5 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.5 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.57700 | £5.77 |
| 25 | £0.54600 | £13.65 |
| 50 | £0.52340 | £26.17 |
| 100 | £0.50170 | £50.17 |
| 250 | £0.47440 | £118.60 |
| 500 | £0.45480 | £227.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47694 | £476.94 |
| 2,000 | £0.45723 | £914.46 |
| 3,000 | £0.44607 | £1,338.21 |
| 5,000 | £0.43242 | £2,162.10 |
| 7,000 | £0.42367 | £2,965.69 |
| 10,000 | £0.41458 | £4,145.80 |
| 12,000 | £0.41001 | £4,920.12 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

