14.7 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5X147182Y01

DigiKey Part Number
283-E5X147182Y01TR-ND - Tape & Reel (TR)
283-E5X147182Y01CT-ND - Cut Tape (CT)
283-E5X147182Y01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E5X147182Y01
Description
CRYSTAL 5032 14.7456MHZ 18PF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14.7 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.57400£5.74
25£0.54280£13.57
50£0.52020£26.01
100£0.49860£49.86
250£0.47148£117.87
500£0.45200£226.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.49122£491.22
2,000£0.47092£941.84
3,000£0.45944£1,378.32
5,000£0.44538£2,226.90
7,000£0.43636£3,054.52
10,000£0.42701£4,270.10
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200