
E3X500081G12 | |
|---|---|
DigiKey Part Number | 283-E3X500081G12TR-ND - Tape & Reel (TR) 283-E3X500081G12CT-ND - Cut Tape (CT) 283-E3X500081G12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X500081G12 |
Description | CRYSTAL 3225 50MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3X500081G01 | Eaton - Electronics Division | 2,990 | 283-E3X500081G01CT-ND | £0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.14300 | £1.43 |
| 25 | £0.13520 | £3.38 |
| 50 | £0.12980 | £6.49 |
| 100 | £0.12440 | £12.44 |
| 250 | £0.11772 | £29.43 |
| 500 | £0.11284 | £56.42 |
| 1,000 | £0.10817 | £108.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11007 | £330.21 |
| 6,000 | £0.10551 | £633.06 |
| 9,000 | £0.10294 | £926.46 |
| 15,000 | £0.09978 | £1,496.70 |
| 21,000 | £0.09776 | £2,052.96 |
| 30,000 | £0.09566 | £2,869.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

