
E3X480101ZA1 | |
|---|---|
DigiKey Part Number | 283-E3X480101ZA1TR-ND - Tape & Reel (TR) 283-E3X480101ZA1CT-ND - Cut Tape (CT) 283-E3X480101ZA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X480101ZA1 |
Description | CRYSTAL 3225 48MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.30100 | £3.01 |
| 25 | £0.28440 | £7.11 |
| 50 | £0.27260 | £13.63 |
| 100 | £0.26140 | £26.14 |
| 250 | £0.24720 | £61.80 |
| 500 | £0.23696 | £118.48 |
| 1,000 | £0.22716 | £227.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46875 | £1,406.25 |
| 6,000 | £0.44940 | £2,696.40 |
| 9,000 | £0.43845 | £3,946.05 |
| 15,000 | £0.42506 | £6,375.90 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

