32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X320081X09

DigiKey Part Number
283-E3X320081X09TR-ND - Tape & Reel (TR)
283-E3X320081X09CT-ND - Cut Tape (CT)
283-E3X320081X09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X320081X09
Description
CRYSTAL 3225 32MHZ 8PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830108207609Würth Elektronik3,0451923-830108207609CT-ND£0.37000Parametric Equivalent
ABM8W-32.0000MHZ-8-D1X-T3Abracon LLC1,048535-14085-1-ND£0.37000Parametric Equivalent
ECS-320-8-33B2-CTN-TR3ECS Inc.5,63150-ECS-320-8-33B2-CTN-TR3CT-ND£0.31000Parametric Equivalent
LFXTAL082076IQD Frequency Products1,5891923-LFXTAL082076CT-ND£0.55000Parametric Equivalent
In-Stock: 190
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.12000£1.20
25£0.11280£2.82
50£0.10840£5.42
100£0.10380£10.38
250£0.09824£24.56
500£0.09416£47.08
1,000£0.09027£90.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11007£330.21
6,000£0.10551£633.06
9,000£0.10294£926.46
15,000£0.09978£1,496.70
21,000£0.09776£2,052.96
30,000£0.09566£2,869.80
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600