
E3X271101X02 | |
|---|---|
DigiKey Part Number | 283-E3X271101X02TR-ND - Tape & Reel (TR) 283-E3X271101X02CT-ND - Cut Tape (CT) 283-E3X271101X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X271101X02 |
Description | CRYSTAL 3225 27.12MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.1 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.1 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.12000 | £1.20 |
| 25 | £0.11280 | £2.82 |
| 50 | £0.10840 | £5.42 |
| 100 | £0.10380 | £10.38 |
| 250 | £0.09824 | £24.56 |
| 500 | £0.09416 | £47.08 |
| 1,000 | £0.09027 | £90.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11007 | £330.21 |
| 6,000 | £0.10551 | £633.06 |
| 9,000 | £0.10294 | £926.46 |
| 15,000 | £0.09978 | £1,496.70 |
| 21,000 | £0.09776 | £2,052.96 |
| 30,000 | £0.09566 | £2,869.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

