
E3X250124Y01 | |
|---|---|
DigiKey Part Number | 283-E3X250124Y01TR-ND - Tape & Reel (TR) 283-E3X250124Y01CT-ND - Cut Tape (CT) 283-E3X250124Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X250124Y01 |
Description | CRYSTAL 3225 25MHZ 12PF 30PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.14400 | £3.60 |
| 50 | £0.13800 | £6.90 |
| 100 | £0.13230 | £13.23 |
| 250 | £0.12512 | £31.28 |
| 500 | £0.11998 | £59.99 |
| 1,000 | £0.11501 | £115.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26304 | £789.12 |
| 6,000 | £0.25217 | £1,513.02 |
| 9,000 | £0.24602 | £2,214.18 |
| 15,000 | £0.23849 | £3,577.35 |
| 21,000 | £0.23366 | £4,906.86 |
| 30,000 | £0.22865 | £6,859.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

