25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X250121YA2

DigiKey Part Number
283-E3X250121YA2TR-ND - Tape & Reel (TR)
283-E3X250121YA2CT-ND - Cut Tape (CT)
283-E3X250121YA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X250121YA2
Description
CRYSTAL 3225 25MHZ 12PF 10PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.65500£6.55
25£0.61960£15.49
50£0.59400£29.70
100£0.56940£56.94
250£0.53844£134.61
500£0.51616£258.08
1,000£0.49481£494.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.46875£1,406.25
6,000£0.44940£2,696.40
9,000£0.43845£3,946.05
15,000£0.42506£6,375.90
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200