
E3X250101X06 | |
|---|---|
DigiKey Part Number | 283-E3X250101X06TR-ND - Tape & Reel (TR) 283-E3X250101X06CT-ND - Cut Tape (CT) 283-E3X250101X06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X250101X06 |
Description | CRYSTAL 3225 25MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.14320 | £3.58 |
| 50 | £0.13720 | £6.86 |
| 100 | £0.13150 | £13.15 |
| 250 | £0.12436 | £31.09 |
| 500 | £0.11924 | £59.62 |
| 1,000 | £0.11430 | £114.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27175 | £815.25 |
| 6,000 | £0.26052 | £1,563.12 |
| 9,000 | £0.25417 | £2,287.53 |
| 15,000 | £0.24639 | £3,695.85 |
| 21,000 | £0.24140 | £5,069.40 |
| 30,000 | £0.23622 | £7,086.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

