24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X240081ZA3

DigiKey Part Number
283-E3X240081ZA3TR-ND - Tape & Reel (TR)
283-E3X240081ZA3CT-ND - Cut Tape (CT)
283-E3X240081ZA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X240081ZA3
Description
CRYSTAL 3225 24MHZ 08PF 10PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SAX3248FA4B-24.000MSuntsu Electronics, Inc.1,0002388-SAX3248FA4B-24.000M-ND£0.51000Parametric Equivalent
In-Stock: 3,100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.61800£6.18
25£0.58440£14.61
50£0.56020£28.01
100£0.53700£53.70
250£0.50780£126.95
500£0.48678£243.39
1,000£0.46666£466.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.45829£1,374.87
6,000£0.43936£2,636.16
9,000£0.42867£3,858.03
15,000£0.41557£6,233.55
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200