
E3X160121ZA2 | |
|---|---|
DigiKey Part Number | 283-E3X160121ZA2TR-ND - Tape & Reel (TR) 283-E3X160121ZA2CT-ND - Cut Tape (CT) 283-E3X160121ZA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X160121ZA2 |
Description | CRYSTAL 3225 16MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.65100 | £6.51 |
| 25 | £0.61560 | £15.39 |
| 50 | £0.59040 | £29.52 |
| 100 | £0.56590 | £56.59 |
| 250 | £0.53512 | £133.78 |
| 500 | £0.51298 | £256.49 |
| 1,000 | £0.49177 | £491.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.48295 | £1,448.85 |
| 6,000 | £0.46301 | £2,778.06 |
| 9,000 | £0.45174 | £4,065.66 |
| 15,000 | £0.43793 | £6,568.95 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

