
E3X160091G20 | |
|---|---|
DigiKey Part Number | 283-E3X160091G20TR-ND - Tape & Reel (TR) 283-E3X160091G20CT-ND - Cut Tape (CT) 283-E3X160091G20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X160091G20 |
Description | CRYSTAL 3225 16MHZ 9PF 10PPM |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11880 | £2.97 |
| 50 | £0.11380 | £5.69 |
| 100 | £0.10900 | £10.90 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

