12 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X120182Y06

DigiKey Part Number
283-E3X120182Y06TR-ND - Tape & Reel (TR)
283-E3X120182Y06CT-ND - Cut Tape (CT)
283-E3X120182Y06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X120182Y06
Description
CRYSTAL 3225 12MHZ 18PF 20PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.15000£1.50
25£0.14120£3.53
50£0.13540£6.77
100£0.12980£12.98
250£0.12272£30.68
500£0.11764£58.82
1,000£0.11278£112.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10687£320.61
6,000£0.10245£614.70
9,000£0.09995£899.55
15,000£0.09689£1,453.35
21,000£0.09492£1,993.32
30,000£0.09288£2,786.40
36,000£0.09185£3,306.60
72,000£0.08806£6,340.32
75,000£0.08784£6,588.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400