
E3X120122Y01 | |
|---|---|
DigiKey Part Number | 283-E3X120122Y01TR-ND - Tape & Reel (TR) 283-E3X120122Y01CT-ND - Cut Tape (CT) 283-E3X120122Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X120122Y01 |
Description | CRYSTAL 3225 12MHZ 12PF 20PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.32920 | £8.23 |
| 50 | £0.31560 | £15.78 |
| 100 | £0.30250 | £30.25 |
| 250 | £0.28608 | £71.52 |
| 500 | £0.27424 | £137.12 |
| 1,000 | £0.26290 | £262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25817 | £774.51 |
| 6,000 | £0.24750 | £1,485.00 |
| 9,000 | £0.24146 | £2,173.14 |
| 15,000 | £0.23407 | £3,511.05 |
| 21,000 | £0.22933 | £4,815.93 |
| 30,000 | £0.22441 | £6,732.30 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

