E3K327061404 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 2,392
Unit Price: £0.30000
Datasheet
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3K327061404

DigiKey Part Number
283-E3K327061404TR-ND - Tape & Reel (TR)
283-E3K327061404CT-ND - Cut Tape (CT)
283-E3K327061404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3K327061404
Description
CRYSTAL 3215 32.768KHZ 6PF 20PPM
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3K327062406Eaton - Electronics Division2,392283-E3K327062406CT-ND£0.30000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes