
E2X480071X06 | |
|---|---|
DigiKey Part Number | 283-E2X480071X06TR-ND - Tape & Reel (TR) 283-E2X480071X06CT-ND - Cut Tape (CT) 283-E2X480071X06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X480071X06 |
Description | CRYSTAL 2520 48MHZ 7PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11920 | £2.98 |
| 50 | £0.11440 | £5.72 |
| 100 | £0.10970 | £10.97 |
| 250 | £0.10376 | £25.94 |
| 500 | £0.09946 | £49.73 |
| 1,000 | £0.09535 | £95.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11709 | £351.27 |
| 6,000 | £0.11225 | £673.50 |
| 9,000 | £0.10951 | £985.59 |
| 15,000 | £0.10615 | £1,592.25 |
| 21,000 | £0.10400 | £2,184.00 |
| 30,000 | £0.10176 | £3,052.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

