
E2X270041X02 | |
|---|---|
DigiKey Part Number | 283-E2X270041X02TR-ND - Tape & Reel (TR) 283-E2X270041X02CT-ND - Cut Tape (CT) 283-E2X270041X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X270041X02 |
Description | CRYSTAL 2520 27MHZ 4PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.12000 | £3.00 |
| 50 | £0.11520 | £5.76 |
| 100 | £0.11040 | £11.04 |
| 250 | £0.10440 | £26.10 |
| 500 | £0.10008 | £50.04 |
| 1,000 | £0.09594 | £95.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11371 | £341.13 |
| 6,000 | £0.10901 | £654.06 |
| 9,000 | £0.10634 | £957.06 |
| 15,000 | £0.10309 | £1,546.35 |
| 21,000 | £0.10099 | £2,120.79 |
| 30,000 | £0.09882 | £2,964.60 |
| 36,000 | £0.09773 | £3,518.28 |
| 72,000 | £0.09370 | £6,746.40 |
| 75,000 | £0.09346 | £7,009.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

