
DRQ74-681-R | |
|---|---|
DigiKey Part Number | 283-DRQ74-681-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ74-681-R |
Description | INDUCT ARRAY 2 COIL 671.2UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 2.685 mH Inductance - Connected in Series 671.2 µH Inductance - Connected in Parallel 2.58Ohm DC Resistance (DCR) - Parallel 330 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 671.2 µH | |
Inductance - Connected In Series | 2.685 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 330 mA | |
Current Rating - Series | 166 mA | |
Current Saturation - Parallel | 380 mA | |
Current Saturation - Series | 190 mA | |
DC Resistance (DCR) - Parallel | 2.58Ohm | |
DC Resistance (DCR) - Series | 10.3Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £0.75188 | £827.07 |
| Unit Price without VAT: | £0.75188 |
|---|---|
| Unit Price with VAT: | £0.90226 |

