Shielded 2 Coil Inductor Array 13.58 µH Inductance - Connected in Series 3.396 µH Inductance - Connected in Parallel 18.3mOhm DC Resistance (DCR) - Parallel 3.94 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-3R3-R

DigiKey Part Number
283-DRQ74-3R3-RTR-ND - Tape & Reel (TR)
283-DRQ74-3R3-RCT-ND - Cut Tape (CT)
283-DRQ74-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ74-3R3-R
Description
INDUCT ARRAY 2 COIL 3.396UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 13.58 µH Inductance - Connected in Series 3.396 µH Inductance - Connected in Parallel 18.3mOhm DC Resistance (DCR) - Parallel 3.94 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
5.4 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
2.7 A
Series
DC Resistance (DCR) - Parallel
18.3mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
73.2mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
3.396 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
13.58 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
3.94 A
Height
0.175" (4.45mm)
Current Rating - Series
1.97 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.28000£1.28
10£1.05400£10.54
100£0.86640£86.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100£0.71385£785.24
2,200£0.67324£1,481.13
3,300£0.65060£2,146.98
5,500£0.62319£3,427.55
7,700£0.61132£4,707.16
Manufacturers Standard Package
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600