
DRQ73-1R0-R | |
|---|---|
DigiKey Part Number | 283-DRQ73-1R0-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ73-1R0-R |
Description | INDUCT ARRAY 2 COIL 992NH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.968 µH Inductance - Connected in Series 992 nH Inductance - Connected in Parallel 10.3mOhm DC Resistance (DCR) - Parallel 5.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 992 nH | |
Inductance - Connected In Series | 3.968 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5.25 A | |
Current Rating - Series | 2.63 A | |
Current Saturation - Parallel | 7.97 A | |
Current Saturation - Series | 3.99 A | |
DC Resistance (DCR) - Parallel | 10.3mOhm | |
DC Resistance (DCR) - Series | 41.1mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | £0.71199 | £961.19 |
| Unit Price without VAT: | £0.71199 |
|---|---|
| Unit Price with VAT: | £0.85439 |

