
DRQ125-820-R | |
|---|---|
DigiKey Part Number | 283-DRQ125-820-RTR-ND - Tape & Reel (TR) 283-DRQ125-820-RCT-ND - Cut Tape (CT) 283-DRQ125-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-820-R |
Description | INDUCT ARRAY 2 COIL 86.89UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 347.6 µH Inductance - Connected in Series 86.89 µH Inductance - Connected in Parallel 128mOhm DC Resistance (DCR) - Parallel 2.05 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 86.89 µH | |
Inductance - Connected In Series | 347.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.05 A | |
Current Rating - Series | 1.03 A | |
Current Saturation - Parallel | 2.39 A | |
Current Saturation - Series | 1.2 A | |
DC Resistance (DCR) - Parallel | 128mOhm | |
DC Resistance (DCR) - Series | 515mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £1.12000 | £11.20 |
| 100 | £0.92070 | £92.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.83045 | £498.27 |
| 1,200 | £0.78318 | £939.82 |
| 1,800 | £0.75679 | £1,362.22 |
| 3,000 | £0.72487 | £2,174.61 |
| 4,200 | £0.70460 | £2,959.32 |
| 6,000 | £0.68375 | £4,102.50 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

