
DRQ125-471-R | |
|---|---|
DigiKey Part Number | 513-1300-2-ND - Tape & Reel (TR) 513-1300-1-ND - Cut Tape (CT) 513-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-471-R |
Description | INDUCT ARRAY 2 COIL 473.1UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.892 mH Inductance - Connected in Series 473.1 µH Inductance - Connected in Parallel 718mOhm DC Resistance (DCR) - Parallel 870 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-471-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 473.1 µH | |
Inductance - Connected In Series | 1.892 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 870 mA | |
Current Rating - Series | 434 mA | |
Current Saturation - Parallel | 1.02 A | |
Current Saturation - Series | 510 mA | |
DC Resistance (DCR) - Parallel | 718mOhm | |
DC Resistance (DCR) - Series | 2.87Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.76400 | £7.64 |
| 100 | £0.62870 | £62.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.49513 | £297.08 |
| 1,200 | £0.46691 | £560.29 |
| 1,800 | £0.45116 | £812.09 |
| 3,000 | £0.43209 | £1,296.27 |
| 4,200 | £0.41999 | £1,763.96 |
| 6,000 | £0.40754 | £2,445.24 |
| 15,000 | £0.38423 | £5,763.45 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

