Image for DRQ125-1R0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ125-1R0-R

DigiKey Part Number
283-DRQ125-1R0-RTR-ND - Tape & Reel (TR)
283-DRQ125-1R0-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DRQ125-1R0-R
Description
INDUCT ARRAY 2 COIL 894NH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.576 µH Inductance - Connected in Series 894 nH Inductance - Connected in Parallel 2.4mOhm DC Resistance (DCR) - Parallel 15 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
894 nH
Inductance - Connected In Series
3.576 µH
Tolerance
±20%
Current Rating - Parallel
15 A
Current Rating - Series
7.51 A
Current Saturation - Parallel
23.6 A
Current Saturation - Series
11.8 A
DC Resistance (DCR) - Parallel
2.4mOhm
DC Resistance (DCR) - Series
9.6mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,175 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.62000£1.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.83045£498.27
Manufacturers Standard Package
Unit Price without VAT:£1.62000
Unit Price with VAT:£1.94400

Other Suppliers on DigiKey

4,175In Stock
Ships from WEC