
DRAQ75-150-R | |
|---|---|
DigiKey Part Number | 283-DRAQ75-150-RTR-ND - Tape & Reel (TR) 283-DRAQ75-150-RCT-ND - Cut Tape (CT) 283-DRAQ75-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAQ75-150-R |
Description | FIXED IND 15UH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | - | |
Shielding | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.99200 | £9.92 |
| 25 | £0.91760 | £22.94 |
| 50 | £0.86520 | £43.26 |
| 100 | £0.81570 | £81.57 |
| 250 | £0.75464 | £188.66 |
| 500 | £0.73016 | £365.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £0.73816 | £811.98 |
| 2,200 | £0.69618 | £1,531.60 |
| 3,300 | £0.67276 | £2,220.11 |
| 5,500 | £0.64442 | £3,544.31 |
| 7,700 | £0.63385 | £4,880.65 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

