
DRAQ75-100-R | |
|---|---|
DigiKey Part Number | 283-DRAQ75-100-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRAQ75-100-R |
Description | IND DRAQ75 10UH SMT SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 38.34 µH Inductance - Connected in Series 9.59 µH Inductance - Connected in Parallel 52mOhm Max DC Resistance (DCR) - Parallel 3.47 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.59 µH | |
Inductance - Connected In Series | 38.34 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 3.47 A | |
Current Rating - Series | 1.73 A | |
DC Resistance (DCR) - Parallel | 52mOhm Max | |
DC Resistance (DCR) - Series | 208mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £0.62642 | £689.06 |
| Unit Price without VAT: | £0.62642 |
|---|---|
| Unit Price with VAT: | £0.75170 |

