15 µH Shielded Inductor 4.83 A 32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP127-150-R

DigiKey Part Number
283-DRAP127-150-RTR-ND - Tape & Reel (TR)
283-DRAP127-150-RCT-ND - Cut Tape (CT)
283-DRAP127-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAP127-150-R
Description
FIXED IND 15UH 4.83A 32 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 4.83 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.03A
Shielding
Shielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.92000£1.92
10£1.58000£15.80
25£1.46120£36.53
50£1.37760£68.88
100£1.29890£129.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£1.22643£429.25
700£1.15657£809.60
1,050£1.11762£1,173.50
1,750£1.07045£1,873.29
2,450£1.04051£2,549.25
3,500£1.00972£3,534.02
Manufacturers Standard Package
Unit Price without VAT:£1.92000
Unit Price with VAT:£2.30400