
DRAP125-102-R | |
|---|---|
DigiKey Part Number | 283-DRAP125-102-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRAP125-102-R |
Description | FIXED IND 1MH 552MA 2.13 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 552 mA 2.13Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 695mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.13Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.14212 | £685.27 |
| Unit Price without VAT: | £1.14212 |
|---|---|
| Unit Price with VAT: | £1.37054 |

