
DRAP124-821-R | |
|---|---|
DigiKey Part Number | 283-DRAP124-821-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRAP124-821-R |
Description | FIXED IND 820UH 406MA 3.09 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Inductor 406 mA 3.09Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.09Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 697mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.21336 | £910.02 |
| Unit Price without VAT: | £1.21336 |
|---|---|
| Unit Price with VAT: | £1.45603 |

