


DRA74-1R5-R | |
|---|---|
DigiKey Part Number | 283-3629-2-ND - Tape & Reel (TR) 283-3629-1-ND - Cut Tape (CT) 283-3629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-1R5-R |
Description | FIXED IND 1.5UH 5.55A 9.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 5.55 A 9.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.99800 | £9.98 |
| 25 | £0.92280 | £23.07 |
| 50 | £0.86980 | £43.49 |
| 100 | £0.82010 | £82.01 |
| 250 | £0.75880 | £189.70 |
| 500 | £0.73464 | £367.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £0.34683 | £381.51 |
| 2,200 | £0.32706 | £719.53 |
| 3,300 | £0.31603 | £1,042.90 |
| 5,500 | £0.30269 | £1,664.80 |
| 7,700 | £0.29421 | £2,265.42 |
| 11,000 | £0.28550 | £3,140.50 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

