330 nH Shielded Wirewound Inductor 8.42 A 4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Wirewound Inductor 8.42 A 4mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-R33-R

DigiKey Part Number
283-3622-2-ND - Tape & Reel (TR)
283-3622-1-ND - Cut Tape (CT)
283-3622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA73-R33-R
Description
FIXED IND 330NH 8.42A 4 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 8.42 A 4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-R33-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.8A
Shielding
Shielded
DC Resistance (DCR)
4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,299
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.24000£1.24
10£1.01900£10.19
25£0.94280£23.57
50£0.88880£44.44
100£0.83800£83.80
250£0.77536£193.84
500£0.75248£376.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350£0.46430£626.80
2,700£0.43787£1,182.25
4,050£0.42313£1,713.68
6,750£0.40528£2,735.64
9,450£0.39395£3,722.83
13,500£0.38610£5,212.35
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800