8.2 µH Shielded Wirewound Inductor 2.3 A 53mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Wirewound Inductor 2.3 A 53mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-8R2-R

DigiKey Part Number
283-DRA73-8R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA73-8R2-R
Description
FIXED IND 8.2UH 2.3A 53 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Wirewound Inductor 2.3 A 53mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-8R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
53mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.55mm)
Current - Saturation (Isat)
2.74A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350£1.15613£1,560.78
Manufacturers Standard Package
Unit Price without VAT:£1.15613
Unit Price with VAT:£1.38736