


DRA73-1R0-R | |
|---|---|
DigiKey Part Number | 283-3608-2-ND - Tape & Reel (TR) 283-3608-1-ND - Cut Tape (CT) 283-3608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-1R0-R |
Description | FIXED IND 1UH 6.5A 6.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 6.5 A 6.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.18100 | £11.81 |
| 25 | £1.09240 | £27.31 |
| 50 | £1.02980 | £51.49 |
| 100 | £0.97100 | £97.10 |
| 250 | £0.89840 | £224.60 |
| 500 | £0.88624 | £443.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | £0.46430 | £626.80 |
| 2,700 | £0.43787 | £1,182.25 |
| 4,050 | £0.42313 | £1,713.68 |
| 6,750 | £0.40528 | £2,735.64 |
| 9,450 | £0.39395 | £3,722.83 |
| 13,500 | £0.38610 | £5,212.35 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

