820 µH Shielded Wirewound Inductor 637 mA 1.54Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Shielded Wirewound Inductor 637 mA 1.54Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-821-R

DigiKey Part Number
283-3601-2-ND - Tape & Reel (TR)
283-3601-1-ND - Cut Tape (CT)
283-3601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-821-R
Description
FIXED IND 820UH 637MA 1.54 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µH Shielded Wirewound Inductor 637 mA 1.54Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-821-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.54Ohm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
1.22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.32000£2.32
10£1.91000£19.10
25£1.76640£44.16
50£1.66540£83.27
100£1.57020£157.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£1.58254£553.89
700£1.49249£1,044.74
1,050£1.44226£1,514.37
1,750£1.38144£2,417.52
2,450£1.34285£3,289.98
3,500£1.32865£4,650.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.32000
Unit Price with VAT:£2.78400

Other Suppliers on DigiKey

437In Stock
Ships from WEC