2.2 µH Shielded Wirewound Inductor 12.52 A 4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 12.52 A 4mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-2R2-R

DigiKey Part Number
283-DRA127-2R2-RTR-ND - Tape & Reel (TR)
283-DRA127-2R2-RCT-ND - Cut Tape (CT)
283-DRA127-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-2R2-R
Description
FIXED IND 2.2UH 12.52A 4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 12.52 A 4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.5A
Shielding
Shielded
DC Resistance (DCR)
4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.81000£1.81
10£1.48800£14.88
25£1.37600£34.40
50£1.29720£64.86
100£1.22300£122.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£1.14669£401.34
700£1.08134£756.94
1,050£1.04492£1,097.17
1,750£1.00082£1,751.44
2,450£0.97282£2,383.41
3,500£0.94402£3,304.07
Manufacturers Standard Package
Unit Price without VAT:£1.81000
Unit Price with VAT:£2.17200