1 µH Shielded Wirewound Inductor 19.22 A 1.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 19.22 A 1.7mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-1R0-R

DigiKey Part Number
283-DRA127-1R0-RTR-ND - Tape & Reel (TR)
283-DRA127-1R0-RCT-ND - Cut Tape (CT)
283-DRA127-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-1R0-R
Description
FIXED IND 1UH 19.22A 1.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 19.22 A 1.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.7mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.62000£1.62
10£1.32800£13.28
25£1.22760£30.69
50£1.15780£57.89
100£1.09150£109.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£1.03060£360.71
700£0.97189£680.32
1,050£0.93913£986.09
1,750£0.89949£1,574.11
2,450£0.87431£2,142.06
3,500£0.84841£2,969.43
8,750£0.82456£7,214.90
Manufacturers Standard Package
Unit Price without VAT:£1.62000
Unit Price with VAT:£1.94400