680 µH Shielded Wirewound Inductor 673 mA 1.2Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Shielded Wirewound Inductor 673 mA 1.2Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA125-681-R

DigiKey Part Number
283-3580-2-ND - Tape & Reel (TR)
283-3580-1-ND - Cut Tape (CT)
283-3580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA125-681-R
Description
FIXED IND 680UH 673MA 1.2 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µH Shielded Wirewound Inductor 673 mA 1.2Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA125-681-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
834mA
Shielding
Shielded
DC Resistance (DCR)
1.2Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.64000£1.64
10£1.34600£13.46
25£1.24560£31.14
50£1.17420£58.71
100£1.10710£110.71
250£1.02528£256.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£1.04175£625.05
1,200£0.98247£1,178.96
1,800£0.94941£1,708.94
3,000£0.90938£2,728.14
4,200£0.88398£3,712.72
6,000£0.87785£5,267.10
Manufacturers Standard Package
Unit Price without VAT:£1.64000
Unit Price with VAT:£1.96800