820 µH Shielded Drum Core, Wirewound Inductor 270 mA 3.93Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR73-821-R

DigiKey Part Number
283-DR73-821-RTR-ND - Tape & Reel (TR)
283-DR73-821-RCT-ND - Cut Tape (CT)
283-DR73-821-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR73-821-R
Description
FIXED IND 820UH 270MA 3.93 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 270 mA 3.93Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR73-821-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Shielded
DC Resistance (DCR)
3.93Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.39600£3.96
100£0.32560£32.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350£0.28909£390.27
2,700£0.27261£736.05
4,050£0.26342£1,066.85
6,750£0.25229£1,702.96
9,450£0.24523£2,317.42
13,500£0.23797£3,212.59
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600