
DR127-8R2-R | |
|---|---|
DigiKey Part Number | 283-DR127-8R2-RTR-ND - Tape & Reel (TR) 283-DR127-8R2-RCT-ND - Cut Tape (CT) 283-DR127-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-8R2-R |
Description | FIXED IND 8.2UH 6.32A 15.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 6.32 A 15.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-8R2-R Models |
Category | Current - Saturation (Isat) 12.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.52000 | £5.20 |
| 100 | £0.42750 | £42.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.38800 | £135.80 |
| 700 | £0.36586 | £256.10 |
| 1,050 | £0.35350 | £371.17 |
| 1,750 | £0.33853 | £592.43 |
| 2,450 | £0.32902 | £806.10 |
| 3,500 | £0.31925 | £1,117.38 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

