
DR127-680-R | |
|---|---|
DigiKey Part Number | 513-1053-2-ND - Tape & Reel (TR) 513-1053-1-ND - Cut Tape (CT) 513-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-680-R |
Description | FIXED IND 68UH 2.44A 105 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.44 A 105mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-680-R Models |
Category | Current - Saturation (Isat) 4.44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-680M | Bourns Inc. | 1,780 | SRR1280-680MCT-ND | £0.86000 | Direct |
| CDRH127L125NP-680MC | Sumida America Inc. | 503 | 308-CDRH127L125NP-680MCCT-ND | £0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.52000 | £5.20 |
| 100 | £0.42750 | £42.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.40889 | £143.11 |
| 700 | £0.38554 | £269.88 |
| 1,050 | £0.37252 | £391.15 |
| 1,750 | £0.35676 | £624.33 |
| 2,450 | £0.34675 | £849.54 |
| 3,500 | £0.33645 | £1,177.58 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

