270 µH Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127-271-R

DigiKey Part Number
283-DR127-271-RTR-ND - Tape & Reel (TR)
283-DR127-271-RCT-ND - Cut Tape (CT)
283-DR127-271-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR127-271-R
Description
FIXED IND 270UH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µH Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.37000£1.37
10£1.12400£11.24
100£0.92400£92.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£0.87246£305.36
700£0.82273£575.91
1,050£0.79500£834.75
1,750£0.76141£1,332.47
2,450£0.74009£1,813.22
3,500£0.71815£2,513.52
8,750£0.68526£5,996.02
Manufacturers Standard Package
Unit Price without VAT:£1.37000
Unit Price with VAT:£1.64400