
DR127-1R5-R | |
|---|---|
DigiKey Part Number | 513-1219-2-ND - Tape & Reel (TR) 513-1219-1-ND - Cut Tape (CT) 513-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-1R5-R |
Description | FIXED IND 1.5UH 13.5A 3.41 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 13.5 A 3.41mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-1R5-R Models |
Category | Current - Saturation (Isat) 31.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.41mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.63700 | £6.37 |
| 100 | £0.52410 | £52.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.47574 | £166.51 |
| 700 | £0.44859 | £314.01 |
| 1,050 | £0.43345 | £455.12 |
| 1,750 | £0.41510 | £726.43 |
| 2,450 | £0.40345 | £988.45 |
| 3,500 | £0.39148 | £1,370.18 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

