Similar
Similar

DR125-1R0-R | |
|---|---|
DigiKey Part Number | 513-1126-2-ND - Tape & Reel (TR) 513-1126-1-ND - Cut Tape (CT) 513-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-1R0-R |
Description | FIXED IND 1UH 15A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15 A 2.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-1R0-R Models |
Category | Current - Saturation (Isat) 23.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4304.102NLT | Pulse Electronics | 0 | 553-2522-2-ND | £0.64903 | Similar |
| SRR1260-1R0Y | Bourns Inc. | 2,000 | SRR1260-1R0YCT-ND | £0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.53700 | £5.37 |
| 100 | £0.44150 | £44.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.38287 | £229.72 |
| 1,200 | £0.36103 | £433.24 |
| 1,800 | £0.34884 | £627.91 |
| 3,000 | £0.33410 | £1,002.30 |
| 4,200 | £0.32473 | £1,363.87 |
| 6,000 | £0.31510 | £1,890.60 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |



