
DR1050-1R5-R | |
|---|---|
DigiKey Part Number | 513-1411-2-ND - Tape & Reel (TR) 513-1411-1-ND - Cut Tape (CT) 513-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-1R5-R |
Description | FIXED IND 1.5UH 8.6A 5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.6 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-1R5-R Models |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1048-1R5Y | Bourns Inc. | 2,426 | SRU1048-1R5YCT-ND | £0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43600 | £4.36 |
| 100 | £0.35900 | £35.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35834 | £179.17 |
| 1,000 | £0.33789 | £337.89 |
| 1,500 | £0.32648 | £489.72 |
| 2,500 | £0.31267 | £781.67 |
| 3,500 | £0.30389 | £1,063.62 |
| 5,000 | £0.29487 | £1,474.35 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

