
DR1040-8R2-R | |
|---|---|
DigiKey Part Number | 283-DR1040-8R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR1040-8R2-R |
Description | FIXED IND 8.2UH 3.98A 29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.98 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-8R2-R Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | £0.35256 | £299.68 |
| Unit Price without VAT: | £0.35256 |
|---|---|
| Unit Price with VAT: | £0.42307 |

